Part Details for CMXZ4V7TOTRPBFREE by Central Semiconductor Corp
Overview of CMXZ4V7TOTRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CMXZ4V7TOTRPBFREE
CMXZ4V7TOTRPBFREE CAD Models
CMXZ4V7TOTRPBFREE Part Data Attributes:
|
CMXZ4V7TOTRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMXZ4V7TOTRPBFREE
Central Semiconductor Corp
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | -1.41 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMXZ4V7TOTRPBFREE
This table gives cross-reference parts and alternative options found for CMXZ4V7TOTRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMXZ4V7TOTRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMXZ4V7TOBK | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN | Central Semiconductor Corp | CMXZ4V7TOTRPBFREE vs CMXZ4V7TOBK |
CMXZ4V7TOTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMXZ4V7TOTRPBFREE vs CMXZ4V7TOTIN/LEAD |
CMXZ4V7TO | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN | Central Semiconductor Corp | CMXZ4V7TOTRPBFREE vs CMXZ4V7TO |
CMXZ4V7TOTR13LEADFREE | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN | Central Semiconductor Corp | CMXZ4V7TOTRPBFREE vs CMXZ4V7TOTR13LEADFREE |
CMXZ4V7TOTR | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN | Central Semiconductor Corp | CMXZ4V7TOTRPBFREE vs CMXZ4V7TOTR |