Part Details for CMZ5944BTR13PBFREE by Central Semiconductor Corp
Overview of CMZ5944BTR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for CMZ5944BTR13PBFREE
CMZ5944BTR13PBFREE CAD Models
CMZ5944BTR13PBFREE Part Data Attributes
|
CMZ5944BTR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5944BTR13PBFREE
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-01-31 | |
Samacsys Manufacturer | Central Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for CMZ5944BTR13PBFREE
This table gives cross-reference parts and alternative options found for CMZ5944BTR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5944BTR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5944B-TP | Zener Diode, 62V V(Z), 5%, 1.5W, | Micro Commercial Components | CMZ5944BTR13PBFREE vs SMAJ5944B-TP |
SMAJ5944B-TP-HF | Zener Diode, 62V V(Z), 5%, 1.5W, | Micro Commercial Components | CMZ5944BTR13PBFREE vs SMAJ5944B-TP-HF |
1N5944B | Zener Diode, 62V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | CMZ5944BTR13PBFREE vs 1N5944B |
ZGFM5944B-H | Zener Diode, 62V V(Z), 5%, 1.5W | Formosa Microsemi Co Ltd | CMZ5944BTR13PBFREE vs ZGFM5944B-H |