Part Details for CMZ5952BP by Central Semiconductor Corp
Overview of CMZ5952BP by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for CMZ5952BP
CMZ5952BP CAD Models
CMZ5952BP Part Data Attributes
|
CMZ5952BP
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5952BP
Central Semiconductor Corp
Zener Diode, 130V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.9 mA |
Alternate Parts for CMZ5952BP
This table gives cross-reference parts and alternative options found for CMZ5952BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5952BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5952BPPBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5952BP vs CMZ5952BPPBFREE |
CMZ5952BPBK | Zener Diode, 130V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5952BP vs CMZ5952BPBK |
CMZ5952BBKTIN/LEAD | Zener Diode, 130V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5952BP vs CMZ5952BBKTIN/LEAD |
CMZ5952BPTR13PBFREE | Zener Diode, 130V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5952BP vs CMZ5952BPTR13PBFREE |
CMZ5952BPBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5952BP vs CMZ5952BPBFREE |
CMZ5952BPBKTIN/LEAD | Zener Diode, 130V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5952BP vs CMZ5952BPBKTIN/LEAD |
CMZ5952BTR13PBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5952BP vs CMZ5952BTR13PBFREE |
CMZ5952BPTR13TIN/LEAD | Zener Diode, 130V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5952BP vs CMZ5952BPTR13TIN/LEAD |
CMZ5952BTR13TIN/LEAD | Zener Diode, 130V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5952BP vs CMZ5952BTR13TIN/LEAD |
CMZ5952BBKPBFREE | Zener Diode, 130V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5952BP vs CMZ5952BBKPBFREE |