Part Details for CMZ5955B by Central Semiconductor Corp
Overview of CMZ5955B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMZ5955B
CMZ5955B CAD Models
CMZ5955B Part Data Attributes:
|
CMZ5955B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5955B
Central Semiconductor Corp
Zener Diode,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.1 mA |
Alternate Parts for CMZ5955B
This table gives cross-reference parts and alternative options found for CMZ5955B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5955B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5955BPTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMZ5955B vs CMZ5955BPTIN/LEAD |
CMZ5955BTR13 | Zener Diode, 180V V(Z), 5%, 0.9W, Silicon, Unidirectional, SMA, 2 PIN | Central Semiconductor Corp | CMZ5955B vs CMZ5955BTR13 |
CMZ5955BPBFREE#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5955B vs CMZ5955BPBFREE#N/A |
CMZ5955BTIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5955B vs CMZ5955BTIN/LEAD#N/A |
CMZ5955BP | Zener Diode, 180V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN | Central Semiconductor Corp | CMZ5955B vs CMZ5955BP |
CMZ5955B#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5955B vs CMZ5955B#N/A |
CMZ5955BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMZ5955B vs CMZ5955BTIN/LEAD |
CMZ5955BPTR13 | Zener Diode, 180V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN | Central Semiconductor Corp | CMZ5955B vs CMZ5955BPTR13 |
CMZ5955BTR13PBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5955B vs CMZ5955BTR13PBFREE |
CMZ5955BBK | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, SMA, 2 PIN | Central Semiconductor Corp | CMZ5955B vs CMZ5955BBK |