Part Details for CN0606A-220-JBW by RCD Components Inc
Overview of CN0606A-220-JBW by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN0606A-220-JBW
CN0606A-220-JBW CAD Models
CN0606A-220-JBW Part Data Attributes
|
CN0606A-220-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CN0606A-220-JBW
RCD Components Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.062 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN0606A-220-JBW
This table gives cross-reference parts and alternative options found for CN0606A-220-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN0606A-220-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXBV4V220JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP | Panasonic Electronic Components | CN0606A-220-JBW vs EXBV4V220JV |
CAT16-220J2 | Array/Network Resistor, Isolated, 0.062W, 22ohm, 50V, 5% +/-Tol, Surface Mount, 0606, CHIP | Bourns Inc | CN0606A-220-JBW vs CAT16-220J2 |
CN0606A-220-JTW | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT | RCD Components Inc | CN0606A-220-JBW vs CN0606A-220-JTW |