Part Details for CN13BM-FREQ-OUT23 by Cal Crystal Lab Inc / Comclok Inc
Overview of CN13BM-FREQ-OUT23 by Cal Crystal Lab Inc / Comclok Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for CN13BM-FREQ-OUT23
CN13BM-FREQ-OUT23 CAD Models
CN13BM-FREQ-OUT23 Part Data Attributes
|
CN13BM-FREQ-OUT23
Cal Crystal Lab Inc / Comclok Inc
Buy Now
Datasheet
|
Compare Parts:
CN13BM-FREQ-OUT23
Cal Crystal Lab Inc / Comclok Inc
CMOS/TTL Output Clock Oscillator, 1MHz Min, 70MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CAL CRYSTAL LAB / COMCLOK INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 70 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 14mm x 8.65mm x 4.06mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 47.5/52.5 % |