Part Details for CN1E4KTBK1372F by KOA Speer Electronics Inc
Overview of CN1E4KTBK1372F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1E4KTBK1372F
CN1E4KTBK1372F CAD Models
CN1E4KTBK1372F Part Data Attributes
|
CN1E4KTBK1372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1E4KTBK1372F
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 13700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CN1E4KTBK1372F
This table gives cross-reference parts and alternative options found for CN1E4KTBK1372F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E4KTBK1372F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KLBK1372F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | CN1E4KTBK1372F vs CN1E4KLBK1372F |
YC124-FR-1013K7L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CN1E4KTBK1372F vs YC124-FR-1013K7L |
CN1E4KRTTD1372F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | CN1E4KTBK1372F vs CN1E4KRTTD1372F |
CN1E4KTTP1372F | Array/Network Resistor, Isolated, 0.063W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E4KTBK1372F vs CN1E4KTTP1372F |
CN1E4KLTD1372F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | CN1E4KTBK1372F vs CN1E4KLTD1372F |