CN1F8KRTTD473J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,

Overview of CN1F8KRTTD473J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for CN1F8KRTTD473J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1F8KRTTD473J by KOA Speer Electronics Inc

CN1F8KRTTD473J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
Network Type
Isolated
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.8 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.063 W
Resistance
47000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
CN-KRT
Size Code
1506
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-200,200 ppm/°C
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CN1F8KRTTD473J
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
    VS

Alternate Parts for CN1F8KRTTD473J

This table gives cross-reference parts and alternative options found for CN1F8KRTTD473J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1F8KRTTD473J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1F8KTTP473J Array/Network Resistor, Isolated, 0.25W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1F8KRTTD473J vs CN1F8KTTP473J
741X163473JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation CN1F8KRTTD473J vs 741X163473JP
CN1F8KTTD473J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1F8KRTTD473J vs CN1F8KTTD473J
CN1F8KLTD473J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8KRTTD473J vs CN1F8KLTD473J
CN1F8KTTDD473J Array/Network Resistor, Isolated, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1F8KRTTD473J vs CN1F8KTTDD473J
CN1F8KLTD473J RES NET,THICK FILM,47K OHMS,25WV,5% +/-TOL,-200,200PPM TC,1506 CASE KOA Corporation CN1F8KRTTD473J vs CN1F8KLTD473J
MNR18E0APJ473 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP ROHM Semiconductor CN1F8KRTTD473J vs MNR18E0APJ473
TSN3ATJ473 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8KRTTD473J vs TSN3ATJ473
EXBU2H473JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Panasonic Electronic Components CN1F8KRTTD473J vs EXBU2H473JV
CN1FN8KTBK473J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8KRTTD473J vs CN1FN8KTBK473J
Part Number Description Manufacturer Compare
TSN3ATJ473V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8KRTTD473J vs TSN3ATJ473V
741X163473JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation CN1F8KRTTD473J vs 741X163473JP
CN1F8KTTP473J Array/Network Resistor, Isolated, 0.25W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1F8KRTTD473J vs CN1F8KTTP473J
CN1F8KLTD473J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8KRTTD473J vs CN1F8KLTD473J
RAC168D473JCB Array/Network Resistor, Isolated, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Kamaya Inc CN1F8KRTTD473J vs RAC168D473JCB
CN1F8NKTTP473J Array/Network Resistor, Isolated, 0.25W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1F8KRTTD473J vs CN1F8NKTTP473J
TSN3ATJ473 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8KRTTD473J vs TSN3ATJ473
TSN3AJ473 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8KRTTD473J vs TSN3AJ473

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1F8KRTTD473J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1F8KRTTD473J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1F8KRTTD473J would you like to use for your alert(s)?
  • Please alert me when CN1F8KRTTD473J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1F8KRTTD473J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1F8KRTTD473J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1F8KRTTD473J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1F8KRTTD473J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1F8KRTTD473J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: