Part Details for CN1F8KTTP270J by KOA Speer Electronics Inc
Overview of CN1F8KTTP270J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1F8KTTP270J
CN1F8KTTP270J CAD Models
CN1F8KTTP270J Part Data Attributes
|
CN1F8KTTP270J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1F8KTTP270J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, 0.25W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0615 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 27 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | CN1F8K | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CN-K | |
Size Code | 0615 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CN1F8KTTP270J
This table gives cross-reference parts and alternative options found for CN1F8KTTP270J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1F8KTTP270J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8KRTTD270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8KTTP270J vs CN1F8KRTTD270J |
CN1F8KLTP270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8KTTP270J vs CN1F8KLTP270J |
CN1FN8KLBK270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8KTTP270J vs CN1FN8KLBK270J |
CN1F8KTBK270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8KTTP270J vs CN1F8KTBK270J |
TSN3ATJ270V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | CN1F8KTTP270J vs TSN3ATJ270V |
741X163270JPC8 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | CTS Corporation | CN1F8KTTP270J vs 741X163270JPC8 |
TSN3ATJ270 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | CN1F8KTTP270J vs TSN3ATJ270 |
741X163270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | CTS Corporation | CN1F8KTTP270J vs 741X163270J |
CN1F8NKTTP270J | Array/Network Resistor, Isolated, 0.25W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1F8KTTP270J vs CN1F8NKTTP270J |
CN1F8NKTTD270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8KTTP270J vs CN1F8NKTTD270J |