CN1H2KTTP473J
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,

Overview of CN1H2KTTP473J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CN1H2KTTP473J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1H2KTTP473J by KOA Speer Electronics Inc

CN1H2KTTP473J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.8 mm
Package Style
SMT
Package Width
0.6 mm
Rated Power Dissipation (P)
0.031 W
Resistance
47000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0302
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. CN1H2KTTP473J
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
    VS

Alternate Parts for CN1H2KTTP473J

This table gives cross-reference parts and alternative options found for CN1H2KTTP473J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1H2KTTP473J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAF052DJT47K0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1H2KTTP473J vs RAF052DJT47K0
BCN062AB473J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, TT Electronics Resistors CN1H2KTTP473J vs BCN062AB473J7
CN1H2KTTP473J RES NET,THICK FILM,47K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation CN1H2KTTP473J vs CN1H2KTTP473J
CN1H2NTBK473J RES NET,THICK FILM,47K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation CN1H2KTTP473J vs CN1H2NTBK473J
740X043473JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 47000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT CTS Corporation CN1H2KTTP473J vs 740X043473JP
CN1H2NTTD473J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc CN1H2KTTP473J vs CN1H2NTTD473J
EXBU14473JX Array/Network Resistor, Panasonic Electronic Components CN1H2KTTP473J vs EXBU14473JX
ACR062-473JB Array/Network Resistor, Isolated, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd CN1H2KTTP473J vs ACR062-473JB
CN1H2NLBK473J RES NET,THICK FILM,47K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation CN1H2KTTP473J vs CN1H2NLBK473J
Part Number Description Manufacturer Compare
CN1H2NTBK473J RES NET,THICK FILM,47K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation CN1H2KTTP473J vs CN1H2NTBK473J
RAF052DJT47K0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1H2KTTP473J vs RAF052DJT47K0
ACR062-473JB Array/Network Resistor, Isolated, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd CN1H2KTTP473J vs ACR062-473JB
CN1H2NTTD473J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc CN1H2KTTP473J vs CN1H2NTTD473J
CN1H2NLBK473J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc CN1H2KTTP473J vs CN1H2NLBK473J
BCN062AB473J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, TT Electronics Resistors CN1H2KTTP473J vs BCN062AB473J7
RM062PJ473AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics CN1H2KTTP473J vs RM062PJ473AS
RF062PJ473AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 47000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics CN1H2KTTP473J vs RF062PJ473AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1H2KTTP473J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1H2KTTP473J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1H2KTTP473J would you like to use for your alert(s)?
  • Please alert me when CN1H2KTTP473J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1H2KTTP473J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1H2KTTP473J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1H2KTTP473J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1H2KTTP473J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1H2KTTP473J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: