Datasheets
CN1H2NKTTP240J by:

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,

Part Details for CN1H2NKTTP240J by KOA Speer Electronics Inc

Overview of CN1H2NKTTP240J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CN1H2NKTTP240J

CN1H2NKTTP240J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CN1H2NKTTP240J Part Data Attributes

CN1H2NKTTP240J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CN1H2NKTTP240J KOA Speer Electronics Inc Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Network Type ISOLATED
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 0.8 mm
Package Style SMT
Package Width 0.6 mm
Rated Power Dissipation (P) 0.031 W
Resistance 24 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0302
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 5%
Working Voltage 12.5 V

Alternate Parts for CN1H2NKTTP240J

This table gives cross-reference parts and alternative options found for CN1H2NKTTP240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1H2NKTTP240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACR062-240JV Array/Network Resistor, Isolated, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd CN1H2NKTTP240J vs ACR062-240JV
CN1H2NKTTP240J RES NET,THICK FILM,24 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation CN1H2NKTTP240J vs CN1H2NKTTP240J
CN1H2NLBK240J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc CN1H2NKTTP240J vs CN1H2NLBK240J
CN1H2NLTD240J RES NET,THICK FILM,24 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc CN1H2NKTTP240J vs CN1H2NLTD240J
NRSNE2I2J240TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp CN1H2NKTTP240J vs NRSNE2I2J240TRF
CN1H2KTTP240J RES NET,THICK FILM,24 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation CN1H2NKTTP240J vs CN1H2KTTP240J
EXBU14240JX Array/Network Resistor, Panasonic Electronic Components CN1H2NKTTP240J vs EXBU14240JX
RAF052D245%T RES NET,THICK FILM,24 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc CN1H2NKTTP240J vs RAF052D245%T
CN1H2NTTD240J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc CN1H2NKTTP240J vs CN1H2NTTD240J
RAF052DJT24R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1H2NKTTP240J vs RAF052DJT24R0
Part Number Description Manufacturer Compare
NRSNE2I2J240TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp CN1H2NKTTP240J vs NRSNE2I2J240TRF
CN1H2NTTD240J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc CN1H2NKTTP240J vs CN1H2NTTD240J
RAF052D245%T RES NET,THICK FILM,24 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc CN1H2NKTTP240J vs RAF052D245%T
RFS062PJ240AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics CN1H2NKTTP240J vs RFS062PJ240AS
CN1H2NLTD240J RES NET,THICK FILM,24 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc CN1H2NKTTP240J vs CN1H2NLTD240J
RF062PJ240AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics CN1H2NKTTP240J vs RF062PJ240AS
CN1H2KTTP240J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc CN1H2NKTTP240J vs CN1H2KTTP240J
RAF052DJT24R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1H2NKTTP240J vs RAF052DJT24R0
ACR062-240JV Array/Network Resistor, Isolated, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd CN1H2NKTTP240J vs ACR062-240JV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1H2NKTTP240J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1H2NKTTP240J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1H2NKTTP240J would you like to use for your alert(s)?
  • Please alert me when CN1H2NKTTP240J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1H2NKTTP240J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1H2NKTTP240J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1H2NKTTP240J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1H2NKTTP240J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1H2NKTTP240J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: