Part Details for CN1H2NLTD163J by KOA Speer Electronics Inc
Overview of CN1H2NLTD163J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1H2NLTD163J
CN1H2NLTD163J CAD Models
CN1H2NLTD163J Part Data Attributes
|
CN1H2NLTD163J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1H2NLTD163J
KOA Speer Electronics Inc
RES NET,THICK FILM,16K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 16000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0302 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for CN1H2NLTD163J
This table gives cross-reference parts and alternative options found for CN1H2NLTD163J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1H2NLTD163J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXBU14163JX | Array/Network Resistor, | Panasonic Electronic Components | CN1H2NLTD163J vs EXBU14163JX |
RAF052DJT16K0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 16000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1H2NLTD163J vs RAF052DJT16K0 |
740X043163JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 16000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | CTS Corporation | CN1H2NLTD163J vs 740X043163JP |
ACR062-163JV | Array/Network Resistor, Isolated, 0.031W, 16000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | CN1H2NLTD163J vs ACR062-163JV |
CN1H2NTTD163J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 16000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | CN1H2NLTD163J vs CN1H2NTTD163J |
CN1H2NKTTP163J | RES NET,THICK FILM,16K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | CN1H2NLTD163J vs CN1H2NKTTP163J |
CN1H2NLBK163J | RES NET,THICK FILM,16K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | CN1H2NLTD163J vs CN1H2NLBK163J |
NRSNE2I2J163TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 16000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | NIC Components Corp | CN1H2NLTD163J vs NRSNE2I2J163TRF |
CN1H2NLBK163J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 16000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | CN1H2NLTD163J vs CN1H2NLBK163J |