Part Details for CN1H2NTTD105J by KOA Speer Electronics Inc
Overview of CN1H2NTTD105J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1H2NTTD105J
CN1H2NTTD105J CAD Models
CN1H2NTTD105J Part Data Attributes:
|
CN1H2NTTD105J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1H2NTTD105J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0302 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for CN1H2NTTD105J
This table gives cross-reference parts and alternative options found for CN1H2NTTD105J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1H2NTTD105J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF052DJT1M00 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1H2NTTD105J vs RAF052DJT1M00 |
CN1H2NTBK105J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | CN1H2NTTD105J vs CN1H2NTBK105J |
EXB14V105JX | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP | Panasonic Electronic Components | CN1H2NTTD105J vs EXB14V105JX |
CN1H2NTBK105J | RES NET,THICK FILM,1M OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | CN1H2NTTD105J vs CN1H2NTBK105J |
CN1H2KTTP105J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | CN1H2NTTD105J vs CN1H2KTTP105J |
CN1H2NLBK105J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | CN1H2NTTD105J vs CN1H2NLBK105J |
CN1H2NKTTP105J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | CN1H2NTTD105J vs CN1H2NKTTP105J |