Part Details for CN1J2T5761F by KOA Speer Electronics Inc
Overview of CN1J2T5761F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J2T5761F
CN1J2T5761F CAD Models
CN1J2T5761F Part Data Attributes
|
CN1J2T5761F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J2T5761F
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 5760 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | CN | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CN1J2T5761F
This table gives cross-reference parts and alternative options found for CN1J2T5761F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J2T5761F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4TT123J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J2T5761F vs CN1J4TT123J |
CN2A2TDD1542F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP | KOA Speer Electronics Inc | CN1J2T5761F vs CN2A2TDD1542F |
CN2A4TDD1401F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0820, CHIP | KOA Speer Electronics Inc | CN1J2T5761F vs CN2A4TDD1401F |
742C083224J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CTS Corporation | CN1J2T5761F vs 742C083224J |
CN1J4TT752J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J2T5761F vs CN1J4TT752J |
CN2B2TDD1741F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CN1J2T5761F vs CN2B2TDD1741F |
CN1J4TT822J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J2T5761F vs CN1J4TT822J |
CN2B2TDD9530F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CN1J2T5761F vs CN2B2TDD9530F |
CN1J2T1001F | Array/Network Resistor, Isolated, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0606, CHIP | KOA Speer Electronics Inc | CN1J2T5761F vs CN1J2T1001F |
742X083272JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | CTS Corporation | CN1J2T5761F vs 742X083272JP |