Part Details for CN1J4T54R9F by KOA Speer Electronics Inc
Overview of CN1J4T54R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J4T54R9F
CN1J4T54R9F CAD Models
CN1J4T54R9F Part Data Attributes
|
CN1J4T54R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4T54R9F
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 54.9 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4T54R9F
This table gives cross-reference parts and alternative options found for CN1J4T54R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4T54R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4TDD54R9F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J4T54R9F vs CN1J4TDD54R9F |