Part Details for CN24F1000CT-LF by Cal-Chip Electronics
Overview of CN24F1000CT-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN24F1000CT-LF
CN24F1000CT-LF CAD Models
CN24F1000CT-LF Part Data Attributes:
|
CN24F1000CT-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CN24F1000CT-LF
Cal-Chip Electronics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
First Element Resistance | 100 Ω | |
Manufacturer Series | CN | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CN22/24(F TOL) | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CN24F1000CT-LF
This table gives cross-reference parts and alternative options found for CN24F1000CT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN24F1000CT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN24F1000CT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP | Cal-Chip Electronics | CN24F1000CT-LF vs CN24F1000CT |