Part Details for CN2B4RTTED331J by KOA Speer Electronics Inc
Overview of CN2B4RTTED331J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN2B4RTTED331J
CN2B4RTTED331J CAD Models
CN2B4RTTED331J Part Data Attributes
|
CN2B4RTTED331J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN2B4RTTED331J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2012 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CN2B4RTTED331J
This table gives cross-reference parts and alternative options found for CN2B4RTTED331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN2B4RTTED331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRN32-4-331JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.125W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | VENKEL LTD | CN2B4RTTED331J vs CRN32-4-331JCSNT |
CN2B4TTE331J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4RTTED331J vs CN2B4TTE331J |
CN2B4RTBK331J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4RTTED331J vs CN2B4RTBK331J |
CN2B4TTED331J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4RTTED331J vs CN2B4TTED331J |
CN2B4TTE3300J | Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4RTTED331J vs CN2B4TTE3300J |
CN2B4LTD331J | Array/Network Resistor, | KOA Speer Electronics Inc | CN2B4RTTED331J vs CN2B4LTD331J |
CN2B4T331J | Array/Network Resistor, | KOA Speer Electronics Inc | CN2B4RTTED331J vs CN2B4T331J |
CN2B4LTE331J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, CHIP | KOA Speer Electronics Inc | CN2B4RTTED331J vs CN2B4LTE331J |
CRN32-4-331JCT | Array/Network Resistor, Isolated, 0.125W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | VENKEL LTD | CN2B4RTTED331J vs CRN32-4-331JCT |
CN2B4RTTED331J | RES NET,THICK FILM,330 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2012 CASE | KOA Corporation | CN2B4RTTED331J vs CN2B4RTTED331J |