-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7884
|
Newark | Cap, 10Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CNC5L1X7R1E106K160AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1650 |
|
$0.5230 / $1.0300 | Buy Now |
DISTI #
41AJ8028
|
Newark | Mlcc,1206,x7R,25V,10Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CNC5L1X7R1E106K160AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-CNC5L1X7R1E106K160AECT-ND
|
DigiKey | LOW RESISTANCE SOFT TERMINATION, Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13167 In Stock |
|
$0.3221 / $1.0600 | Buy Now |
DISTI #
CNC5L1X7R1E106K160
|
Avnet Americas | Capacitor Multi-layer Ceramic 10uF 25V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: CNC5L1X7R1E106K160) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3694 / $0.4272 | Buy Now |
DISTI #
810-CNC5LX7R1E106K16
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 10uF 20% X7R Lo Resistance RoHS: Compliant | 6838 |
|
$0.3090 / $1.0500 | Buy Now |
DISTI #
V72:2272_25413669
|
Arrow Electronics | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2204 Container: Cut Strips | Americas - 649 |
|
$0.3106 / $0.5527 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
DISTI #
69097014
|
Verical | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 1990 |
|
$0.3687 / $0.4663 | Buy Now |
DISTI #
60935574
|
Verical | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2204 | Americas - 649 |
|
$0.3106 / $0.4543 | Buy Now |
DISTI #
CNC5L1X7R1E106K160AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 10uF 20% X7R Lo Resistance RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3040 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNC5L1X7R1E106K160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CNC5L1X7R1E106K160AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CNC5L1X7R1E106K160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC5L1X7R1E106K160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCT31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1E106K160AE vs MCJCT31LBB7106KTPA01 |
MLAST31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1E106K160AE vs MLAST31LAB7106KTNA01 |
CS1206KKX7R8BB106 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CNC5L1X7R1E106K160AE vs CS1206KKX7R8BB106 |
MMAST31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1E106K160AE vs MMAST31LAB7106KTNA18 |
MBJCT31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1E106K160AE vs MBJCT31LBB7106KTPA18 |
MMAST31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1E106K160AE vs MMAST31LAB7106KTNA01 |
MMJCT31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1E106K160AE vs MMJCT31LBB7106KTPA01 |
MBJCT31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1E106K160AE vs MBJCT31LBB7106KTPA01 |
MBAST31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1E106K160AE vs MBAST31LAB7106KTNA01 |
FTC1206X7R250-106KNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | VENKEL LTD | CNC5L1X7R1E106K160AE vs FTC1206X7R250-106KNE |