Part Details for CND0205A by Panasonic Electronic Components
Overview of CND0205A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CND0205A
CND0205A CAD Models
CND0205A Part Data Attributes:
|
CND0205A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CND0205A
Panasonic Electronic Components
Switch, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | SWITCH | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | YES |