Part Details for CNY17-1V by Motorola Semiconductor Products
Overview of CNY17-1V by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNY17-1V
CNY17-1V CAD Models
CNY17-1V Part Data Attributes
|
CNY17-1V
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
CNY17-1V
Motorola Semiconductor Products
Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for CNY17-1V
This table gives cross-reference parts and alternative options found for CNY17-1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17-1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17-1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | CNY17-1V vs CNY17-1 |
CNY17-1V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | CNY17-1V vs CNY17-1V |
CNY17-1.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | CNY17-1V vs CNY17-1.300 |
CNY17-1 | Transistor Output Optocoupler, 1-Element, 4000V Isolation, PLASTIC, DIP-6 | TT Electronics OPTEK Technology | CNY17-1V vs CNY17-1 |
CNY17-1.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | CNY17-1V vs CNY17-1.300 |
CNY17-1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Quality Technologies Corp | CNY17-1V vs CNY17-1 |
CNY17-1 | Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | CNY17-1V vs CNY17-1 |
CNY17-1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | CNY17-1V vs CNY17-1 |
CNY17-1V | Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | CNY17-1V vs CNY17-1V |