Part Details for CNY17F-4STA-V by Lite-On Semiconductor Corporation
Overview of CNY17F-4STA-V by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CNY17F-4STA-V
CNY17F-4STA-V CAD Models
CNY17F-4STA-V Part Data Attributes
|
CNY17F-4STA-V
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNY17F-4STA-V
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for CNY17F-4STA-V
This table gives cross-reference parts and alternative options found for CNY17F-4STA-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F-4STA-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT276SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | CNY17F-4STA-V vs MCT276SMT&R |
LTV-4N26 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Lite-On Semiconductor Corporation | CNY17F-4STA-V vs LTV-4N26 |
LTV817SB-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | CNY17F-4STA-V vs LTV817SB-V |
PC723V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | CNY17F-4STA-V vs PC723V |
MCT277-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | CNY17F-4STA-V vs MCT277-SMT&R |
MCT276SM | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | CNY17F-4STA-V vs MCT276SM |
PC113L1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | CNY17F-4STA-V vs PC113L1 |
GFH600III | Transistor Output Optocoupler, 1-Element | Harris Semiconductor | CNY17F-4STA-V vs GFH600III |
TLP185 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | CNY17F-4STA-V vs TLP185 |
PC904 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Sharp Corp | CNY17F-4STA-V vs PC904 |