CNY65AGRST
Description: Transistor Output Optocoupler, 1-Element, 13900V Isolation, GREEN, PLASTIC, SMD, 4 PIN

Overview of CNY65AGRST by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for CNY65AGRST by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 58AJ1708
Newark Optocoupler, Transistor, 13.9Kv, Sop-4 Rohs Compliant: Yes |Vishay CNY65AGRST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 876
  • 1 $1.1300
  • 10 $1.1300
  • 25 $1.1300
  • 50 $1.1300
  • 100 $1.1300
  • 250 $1.1300
$1.1300 Buy Now
DISTI # 65T6530
Newark Optocoupler, Phototransistor, 13.9Kvrms, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:75Ma, Isolation Voltage:13.9Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:32V Rohs Compliant: Yes |Vishay CNY65AGRST RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.6200
$1.6200 Buy Now
DISTI # 58AJ1708
Avnet Americas SMD-4 HV CPL 8kV 600mil 100-300% CTR -e4 - Product that comes on tape, but is not reeled (Alt: 58AJ1708) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack 100 Partner Stock
  • 1 $3.3000
  • 10 $2.2000
  • 25 $2.0300
  • 50 $1.8600
  • 100 $1.6900
$1.6900 / $3.3000 Buy Now
DISTI # CNY65AGRST
Avnet Americas SMD-4 HV CPL 8kV 600mil 100-300% CTR -e4 - Tape and Reel (Alt: CNY65AGRST) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 800 $1.3395
  • 1,600 $1.3205
  • 3,200 $1.2920
  • 4,800 $1.2635
  • 6,400 $1.2350
  • 8,000 $1.2160
  • 80,000 $1.1875
$1.1875 / $1.3395 Buy Now
DISTI # 782-CNY65AGRST
Mouser Electronics Transistor Output Optocouplers PHOTOTRANSISTOR OUT CTR 100-300 RoHS: Compliant 1283
  • 1 $3.3100
  • 10 $2.2100
  • 100 $1.7000
  • 250 $1.1400
$1.1400 / $3.3100 Buy Now
Future Electronics CNY65AGRST Series 1 Channel 13900 Vrms 100 % Optocoupler Phototransistor - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 11 Weeks Container: Reel 0
Reel
  • 400 $1.2300
  • 800 $1.2100
  • 1,200 $1.2000
  • 1,600 $1.2000
  • 2,000 $1.1700
$1.1700 / $1.2300 Buy Now
DISTI # CNY65AGRST
TTI Transistor Output Optocouplers PHOTOTRANSISTOR OUT CTR 100-300 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel Americas - 0
  • 800 $1.1900
$1.1900 Buy Now
DISTI # CNY65AGRST
TME Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 13.9kV, Uce: 32V Min Qty: 1 635
  • 1 $3.1500
  • 10 $2.1400
  • 25 $1.7800
  • 50 $1.5500
  • 100 $1.5400
$1.5400 / $3.1500 Buy Now
Chip 1 Exchange INSTOCK 284960
RFQ
DISTI # C1S804000328728
Chip1Stop Transistor and Photovoltaic Output Photocouplers RoHS: Not Compliant 2000
  • 800 $1.1592
$1.1592 Buy Now
DISTI # C1S803607103769
Chip1Stop Transistor and Photovoltaic Output Photocouplers RoHS: Not Compliant Container: Cut Tape 391
  • 1 $2.6400
  • 10 $1.7600
  • 50 $1.5200
  • 100 $1.3500
$1.3500 / $2.6400 Buy Now
DISTI # CNY65AGRST
EBV Elektronik Optocoupler 1-CH Open Collector-OUT 8200Vrms 4-Pin SMD T/R (Alt: CNY65AGRST) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC 50mA 8.2kV 1 1.32V SMD-4P Transistor Photovoltaic Output Optoisolators ROHS 260
  • 1 $1.7450
  • 10 $1.5106
  • 30 $1.3642
  • 100 $1.2132
  • 400 $1.1455
  • 800 $1.1172
$1.1172 / $1.7450 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 400 800
  • 400 $2.3100
  • 800 $2.1400
$2.1400 / $2.3100 Buy Now
Wuhan P&S Phototransistor Output Min Qty: 1 204200
  • 1 $4.7500
  • 100 $1.7100
  • 500 $1.2400
  • 1,000 $1.1400
$1.1400 / $4.7500 Buy Now

CAD Models for CNY65AGRST by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CNY65AGRST by Vishay Intertechnologies

CNY65AGRST
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
GREEN, PLASTIC, SMD, 4 PIN
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
Vishay
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
32 V
Configuration
SINGLE
Current Transfer Ratio-Min
100%
Current Transfer Ratio-Nom
100%
Dark Current-Max
200 nA
Forward Current-Max
0.075 A
Forward Voltage-Max
1.6 V
Isolation Voltage-Max
13900 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.13 W
Surface Mount
YES
Want to compare parts?
  1. CNY65AGRST
    Vishay Intertechnologies
    Transistor Output Optocoupler, 1-Element, 13900V Isolation, GREEN, PLASTIC, SMD, 4 PIN
    VS

Alternate Parts for CNY65AGRST

This table gives cross-reference parts and alternative options found for CNY65AGRST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY65AGRST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNY66B Transistor Output Optocoupler, 1-Element, 13900V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 Vishay Intertechnologies CNY65AGRST vs CNY66B
CNY65B Transistor Output Optocoupler, 1-Element, 8200V Isolation, ROHS COMPLIANT, DIP-4 Everlight Electronics Co Ltd CNY65AGRST vs CNY65B
CNY651AGRST Transistor Output Optocoupler, 1-Element, 13900V Isolation, Vishay Intertechnologies CNY65AGRST vs CNY651AGRST

Related Parts for CNY65AGRST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNY65AGRST by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNY65AGRST by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CNY65AGRST would you like to use for your alert(s)?
  • Please alert me when CNY65AGRST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNY65AGRST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNY65AGRST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNY65AGRST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNY65AGRST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNY65AGRST by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: