Part Details for CO-01AC by AutomationDirect.com
Results Overview of CO-01AC by AutomationDirect.com
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 30101AC | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.097uH, 20%, 1 Element, SMD, 2828 | |
| DMR20-1-ACV-R-C | Murata Manufacturing Co Ltd | LED Displays | |
| PWR1301AC | Murata Manufacturing Co Ltd | DC-DC Unregulated Power Supply Module, 1 Output, 1.5W, Hybrid |
Price & Stock for CO-01AC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Fully synthetic, long-lasting turntable bearing lubricant | 2 |
|
RFQ |