Part Details for CO-059BNCRBNC-003 by Amphenol Corporation
Results Overview of CO-059BNCRBNC-003 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-059BNCRBNC-003 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-003 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 3ft | |
| CO-059BNCRBNC-002 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-002 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 2ft | |
| CO-059BNCRBNC-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-007.5 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft |
Price & Stock for CO-059BNCRBNC-003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AC3419
|
Newark | Ca Bnc M/ Bnc M Ra Rg59A/U 3 |Amphenol Cables On Demand CO-059BNCRBNC-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
Buy Now | |
|
DISTI #
3272-CO-059BNCRBNC-003-ND
|
DigiKey | COAX CBL BNC TO BNC 36" Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0700 | Buy Now |
|
DISTI #
CO-059BNCRBNC-003
|
Avnet Americas | - Bulk (Alt: CO-059BNCRBNC-003) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5799 / $19.7862 | Buy Now |
|
DISTI #
523-CO059BNCRBNC003
|
Mouser Electronics | Circular MIL Spec Connector CA BNC M/ BNC M RA RG59A/U 3' RoHS: Compliant | 0 |
|
$19.6300 / $23.0700 | Order Now |
|
|
Onlinecomponents.com | Cable BNC Male/ BNC Male Right Angle RG59A/U 3' RoHS: Compliant | 0 |
|
$15.3800 / $20.1900 | Buy Now |