Part Details for CO-059FTYPEMM-010 by Amphenol Corporation
Results Overview of CO-059FTYPEMM-010 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft | |
| CO-059FTYPEMM-025 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-025 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 25 ft | |
| CO-059FTYPEMM-003 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-003 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 3 ft |
Price & Stock for CO-059FTYPEMM-010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AK1842
|
Newark | Rg59 Type F M/M 10 |Amphenol Cables On Demand CO-059FTYPEMM-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9700 / $19.3700 | Buy Now |
|
DISTI #
3272-CO-059FTYPEMM-010-ND
|
DigiKey | COAX CBL F-TYPE TO F-TYPE 10' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6000 | Buy Now |
|
DISTI #
CO-059FTYPEMM-010
|
Avnet Americas | RG59 TYPE F M/M 10' - Bulk (Alt: CO-059FTYPEMM-010) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5737 / $16.2680 | Buy Now |
|
DISTI #
523-CO059FTYPEMM010
|
Mouser Electronics | Coaxial Cables RG59 Type F M/M 10' RoHS: Compliant | 0 |
|
$14.5800 / $19.3300 | Order Now |
|
|
Onlinecomponents.com | RG59 Type F Male/Male 10' RoHS: Compliant | 0 |
|
$10.7300 / $14.0900 | Buy Now |