Part Details for CO550 by Isocom LTD
Overview of CO550 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CO550
CO550 CAD Models
CO550 Part Data Attributes:
|
CO550
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
CO550
Isocom LTD
Transistor Output Optocoupler, 1-Element, 1500V Isolation, CERAMIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM LTD | |
Package Description | CERAMIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |