-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM-16911 by SparkFun Electronics is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
| INA117AM | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-TO-99 | |
| INA117SMQ | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-TO-99 |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
474-COM-16911
|
Mouser Electronics | Multi-Color LEDs RGB LED Clear Lens Common Cathode (5mm) | 88 |
|
$1.0500 | Buy Now |
|
|
Onlinecomponents.com | 1 Factory Stock |
|
$1.0400 / $1.6720 | Buy Now | |
|
|
Master Electronics | 1 Factory Stock |
|
$1.0400 / $1.6720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy