Part Details for COM-20175 by SparkFun Electronics
Results Overview of COM-20175 by SparkFun Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM-20175 Information
COM-20175 by SparkFun Electronics is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
| INA117SMQ | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-TO-99 | |
| INA117AM | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-TO-99 |
Price & Stock for COM-20175
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1568-COM-20175CT-ND
|
DigiKey | ADDRESS LED DISC RGB 5X5MM Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
1568-COM-20175TR-ND
|
DigiKey | ADDRESS LED DISC RGB 5X5MM Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2499 | Buy Now |