Part Details for COM117T by International Rectifier
Overview of COM117T by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COM117T
COM117T CAD Models
COM117T Part Data Attributes
|
COM117T
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
COM117T
International Rectifier
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, TO-257AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257AA | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for COM117T
This table gives cross-reference parts and alternative options found for COM117T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM117T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP317HVH | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3 | TT Electronics Resistors | COM117T vs IP317HVH |
IP217HVK | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | COM117T vs IP217HVK |
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Microchip Technology Inc | COM117T vs M38510/11704BYX |
LM117K/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | COM117T vs LM117K/883B |
IP117MH-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | COM117T vs IP117MH-BSS2 |
LM117MHR1 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | COM117T vs LM117MHR1 |
IP117HVIG/883B | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | COM117T vs IP117HVIG/883B |
IP117AK-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | COM117T vs IP117AK-883B |
LM117H-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | COM117T vs LM117H-BSS2 |
IP317K | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | COM117T vs IP317K |