Part Details for COM117T by Omnirel Corp
Overview of COM117T by Omnirel Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COM117T
COM117T CAD Models
COM117T Part Data Attributes
|
COM117T
Omnirel Corp
Buy Now
Datasheet
|
Compare Parts:
COM117T
Omnirel Corp
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, TO-257AA, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OMNIREL CORP | |
Package Description | HERMETIC SEALED, TO-257AA, 3 PIN | |
Reach Compliance Code | unknown | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |