Part Details for COM20020I3V-HT by SMSC
Results Overview of COM20020I3V-HT by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM20020I3V-HT Information
COM20020I3V-HT by SMSC is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for COM20020I3V-HT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Sense Electronic Company Limited | TQFP48 | 70 |
|
RFQ |
US Tariff Estimator: COM20020I3V-HT by SMSC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for COM20020I3V-HT
COM20020I3V-HT Part Data Attributes
|
|
COM20020I3V-HT
SMSC
Buy Now
Datasheet
|
Compare Parts:
COM20020I3V-HT
SMSC
LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQFP48
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, | |
| Pin Count | 48 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 3 | |
| Boundary Scan | No | |
| Bus Compatibility | 8051; 6801 | |
| Clock Frequency-Max | 40 Mhz | |
| Data Encoding/Decoding Method | Nrz | |
| Data Transfer Rate-Max | 0.625 Mbps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Low Power Mode | No | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |
Alternate Parts for COM20020I3V-HT
This table gives cross-reference parts and alternative options found for COM20020I3V-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM20020I3V-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| COM20020I3V-HT-TR | Microchip Technology Inc | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQFP48 | COM20020I3V-HT vs COM20020I3V-HT-TR |