Part Details for COM20020IP by SMSC
Results Overview of COM20020IP by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM20020IP Information
COM20020IP by SMSC is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for COM20020IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 384 |
|
RFQ |
Part Details for COM20020IP
COM20020IP CAD Models
COM20020IP Part Data Attributes
|
|
COM20020IP
SMSC
Buy Now
Datasheet
|
Compare Parts:
COM20020IP
SMSC
1 CHANNEL(S), 5Mbps, LOCAL AREA NETWORK CONTROLLER, PDIP24, DIP-24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| Address Bus Width | 3 | |
| Boundary Scan | No | |
| Bus Compatibility | 8051; 6801 | |
| Clock Frequency-Max | 40 Mhz | |
| Data Encoding/Decoding Method | Nrz | |
| Data Transfer Rate-Max | 0.625 Mbps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 31.877 Mm | |
| Low Power Mode | No | |
| Number of DMA Channels | ||
| Number of I/O Lines | ||
| Number of Serial I/Os | 1 | |
| Number of Terminals | 24 | |
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 2000 | |
| Seated Height-Max | 3.81 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |
Alternate Parts for COM20020IP
This table gives cross-reference parts and alternative options found for COM20020IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM20020IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| COM20020I3V-DZD-TR | Microchip Technology Inc | $26.6950 | 5Mbps ARCNET (ANSI 878.1) Controller with 2Kx8 On-Chip RAM | COM20020IP vs COM20020I3V-DZD-TR |
| COM20020I-HD | SMSC | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQFP48 | COM20020IP vs COM20020I-HD |
| COM20020I3V-DZD | SMSC | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28 | COM20020IP vs COM20020I3V-DZD |
| COM20020I-HT | Microchip Technology Inc | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQFP48 | COM20020IP vs COM20020I-HT |
| COM20020I-HT-TR | Microchip Technology Inc | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQFP48 | COM20020IP vs COM20020I-HT-TR |
| COM20020I-DZD-TR | SMSC | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28 | COM20020IP vs COM20020I-DZD-TR |
| COM20020ILJP | SMSC | Check for Price | 1 CHANNEL(S), 5Mbps, LOCAL AREA NETWORK CONTROLLER, PQCC28, PLASTIC, LCC-28 | COM20020IP vs COM20020ILJP |
| COM20020ILJP3V | SMSC | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28 | COM20020IP vs COM20020ILJP3V |
| COM20020I-P | SMSC | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PDIP24 | COM20020IP vs COM20020I-P |
| COM20020I3V-DZD-TR | SMSC | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28 | COM20020IP vs COM20020I3V-DZD-TR |