Part Details for COM8126 by SMSC
Results Overview of COM8126 by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM8126 Information
COM8126 by SMSC is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for COM8126
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 61 |
|
$10.0000 / $15.3800 | Buy Now |
US Tariff Estimator: COM8126 by SMSC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for COM8126
COM8126 Part Data Attributes
|
|
COM8126
SMSC
Buy Now
Datasheet
|
Compare Parts:
COM8126
SMSC
Micro Peripheral IC, MOS, CDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |