-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MHF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9880
|
Newark | Rf Coax Conn, I-Pex Mhf Iv Jack, 50 Ohm, Connector Type:I-Pex Mhf Iv Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass Rohs Compliant: Yes |Linx Te Connectivity CONMHF4-SMD-G-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10000 |
|
$0.2120 | Buy Now |
DISTI #
343-CONMHF4-SMD-G-TCT-ND
|
DigiKey | CONN MHF4 JACK STR SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11596 In Stock |
|
$0.2250 / $0.6900 | Buy Now |
DISTI #
CONMHF4-SMD-G-T
|
Avnet Americas | Conn MHF4 Jack PCB SMT Au - Tape and Reel (Alt: CONMHF4-SMD-G-T) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2002 | Buy Now |
DISTI #
712-CONMHF4-SMD-G-T
|
Mouser Electronics | RF Connectors / Coaxial Connectors MHF4 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder RoHS: Compliant | 12080 |
|
$0.2480 / $0.2700 | Buy Now |
DISTI #
74509260
|
RS | Conn MHF4 Jack PCB SMT Au, LINX Micro Coax Connectors / Cables | TE Connectivity CONMHF4-SMD-G-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3330 | RFQ |
|
Future Electronics | MHF4-Type Connector Jack, Male Pin 50 Ohm, Surface Mount, Gold, Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
DISTI #
AMPCONMHF4-SMD-G-T
|
Heilind Electronics | MHF4 JCK PCB SMT AU T&R | Americas - 7500 in Stock |
|
$0.2538 | Buy Now |
|
Onlinecomponents.com | MHF4 Jack 50 Ohm PCB Surface Mount RoHS: Compliant |
12486 In Stock |
|
$0.2190 / $0.2863 | Buy Now |
DISTI #
CONMHF4-SMD-G-T
|
TTI | RF Connectors / Coaxial Connectors MHF4 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.3000 | Buy Now |
DISTI #
AMPCONMHF4-SMD-G-T
|
Interstate Connecting Components | MHF4 JCK PCB SMT AU T&R | 2500 |
|
$0.2538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CONMHF4-SMD-G-T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONMHF4-SMD-G-T
TE Connectivity
RF MHF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ | |
Body Breadth | 0.08 inch | |
Body Depth | 0.02 inch | |
Body Diameter | 0.06 inch | |
Body Length | 0.08 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MHF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Insertion Loss | 1.57 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.8 |