-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-CONSMB002-G-ND
|
DigiKey | CONN SMB JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1317 In Stock |
|
$2.4875 / $3.1600 | Buy Now |
DISTI #
712-CONSMB002-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB Connector Jack, Male Pin 50Ohm Through Hole, Right Angle Solder RoHS: Compliant | 1835 |
|
$2.3400 / $3.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.4300 | Buy Now |
DISTI #
AMPCONSMB002-G
|
Heilind Electronics | SMB JACK 50 OHM PCB THROUGH HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMB Jack 50 Ohm PCB Through Hole | 0 |
|
$2.3200 / $3.9200 | Buy Now |
DISTI #
AMPCONSMB002-G
|
Interstate Connecting Components | SMB JACK 50 OHM PCB THROUGH HO | 0 |
|
Buy Now | |
|
Master Electronics | SMB Jack 50 Ohm PCB Through Hole | 0 |
|
$2.3200 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CONSMB002-G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONSMB002-G
TE Connectivity
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT: 2.4 GHZ, VSWR MAX AT: 2.4 GHZ | |
Body Breadth | 0.28 inch | |
Body Depth | 0.56 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | -0.24 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.16 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |