| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| COP8784EGWM-R | National Semiconductor Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, CMOS, PDSO28 | COP8784CLN-R vs COP8784EGWM-R |
| COP8784CLWM-R | Texas Instruments | Check for Price | Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, CMOS, PDSO28 | COP8784CLN-R vs COP8784CLWM-R |
| COP8784EGWM-R | Texas Instruments | Check for Price | Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, CMOS, PDSO28 | COP8784CLN-R vs COP8784EGWM-R |
| COP8784CLN-R | National Semiconductor Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, CMOS, PDIP28 | COP8784CLN-R vs COP8784CLN-R |
Part Details for COP8784CLN-R by Texas Instruments
Results Overview of COP8784CLN-R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COP8784CLN-R Information
COP8784CLN-R by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: COP8784CLN-R by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
COP8784CLN-R Part Data Attributes
|
|
COP8784CLN-R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
COP8784CLN-R
Texas Instruments
Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, CMOS, PDIP28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip28,.6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | No | |
| Additional Feature | 2v Data Retention; On-Circuit Emulation | |
| Address Bus Width | 4 | |
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Cop800 | |
| Clock Frequency-Max | 10 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 4 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 35.725 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | ||
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 23 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| RAM (words) | 128 | |
| ROM (words) | 8192 | |
| ROM Programmability | Otprom | |
| Seated Height-Max | 5.334 Mm | |
| Speed | 10 Mhz | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for COP8784CLN-R
This table gives cross-reference parts and alternative options found for COP8784CLN-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8784CLN-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.