Part Details for COP888EGMHD-3 by National Semiconductor Corporation
Overview of COP888EGMHD-3 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COP888EGMHD-3
COP888EGMHD-3 CAD Models
COP888EGMHD-3 Part Data Attributes
|
COP888EGMHD-3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP888EGMHD-3
National Semiconductor Corporation
IC 8-BIT, UVPROM, 10 MHz, MICROCONTROLLER, CDIP40, WINDOWED, CERAMIC, DIP-40, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WDIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | COP800 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 35 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.715 mm | |
Speed | 10 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP888EGMHD-3
This table gives cross-reference parts and alternative options found for COP888EGMHD-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP888EGMHD-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP888CGMHD-3 | 8-BIT, UVPROM, 10MHz, MICROCONTROLLER, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | COP888EGMHD-3 vs COP888CGMHD-3 |
COP888CGMHD-1 | 8-BIT, UVPROM, 10MHz, MICROCONTROLLER, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | COP888EGMHD-3 vs COP888CGMHD-1 |
COP888EGMHD-3 | 8-BIT, UVPROM, 10MHz, MICROCONTROLLER, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | COP888EGMHD-3 vs COP888EGMHD-3 |
COP888CGMHD-1 | IC 8-BIT, UVPROM, 10 MHz, MICROCONTROLLER, CDIP40, WINDOWED, CERAMIC, DIP-40, Microcontroller | National Semiconductor Corporation | COP888EGMHD-3 vs COP888CGMHD-1 |
COP888CGMHD-3 | IC 8-BIT, UVPROM, 10 MHz, MICROCONTROLLER, CDIP40, WINDOWED, CERAMIC, DIP-40, Microcontroller | National Semiconductor Corporation | COP888EGMHD-3 vs COP888CGMHD-3 |