Part Details for COP888EGMHEL-3X by Texas Instruments
Overview of COP888EGMHEL-3X by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for COP888EGMHEL-3X
COP888EGMHEL-3X CAD Models
COP888EGMHEL-3X Part Data Attributes
|
COP888EGMHEL-3X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
COP888EGMHEL-3X
Texas Instruments
8-BIT, UVPROM, 10MHz, MICROCONTROLLER, PQCC44, WINDOWED, LDCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WQCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.51 mm | |
Number of I/O Lines | 39 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | WQCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
ROM Programmability | UVPROM | |
Seated Height-Max | 4.27 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP888EGMHEL-3X
This table gives cross-reference parts and alternative options found for COP888EGMHEL-3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP888EGMHEL-3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP888EGMHEL-3 | IC 8-BIT, UVPROM, 10 MHz, MICROCONTROLLER, PQCC44, WINDOWED, LDCC-44, Microcontroller | National Semiconductor Corporation | COP888EGMHEL-3X vs COP888EGMHEL-3 |
COP888EGMHEL-3 | 8-BIT, UVPROM, 10MHz, MICROCONTROLLER, PQCC44, WINDOWED, LDCC-44 | Texas Instruments | COP888EGMHEL-3X vs COP888EGMHEL-3 |