Part Details for COP8SAA7SLB7 by Texas Instruments
Overview of COP8SAA7SLB7 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COP8SAA7SLB7
COP8SAA7SLB7 CAD Models
COP8SAA7SLB7 Part Data Attributes
|
COP8SAA7SLB7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
COP8SAA7SLB7
Texas Instruments
8-BIT, OTPROM, 10MHz, MICROCONTROLLER, QCC28, CSP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XQCC-N28 | |
Length | 5.5 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.1 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SAA7SLB7
This table gives cross-reference parts and alternative options found for COP8SAA7SLB7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SAA7SLB7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SAA7SLB8 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, QCC28, CSP-28 | Texas Instruments | COP8SAA7SLB7 vs COP8SAA7SLB8 |
COP8SAA7SLB8 | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, QCC28, CSP-28, Microcontroller | National Semiconductor Corporation | COP8SAA7SLB7 vs COP8SAA7SLB8 |
COP8SAA7SLB9 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, QCC28, CSP-28 | Texas Instruments | COP8SAA7SLB7 vs COP8SAA7SLB9 |