Part Details for COP8SAB520M9 by Texas Instruments
Overview of COP8SAB520M9 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for COP8SAB520M9
COP8SAB520M9 CAD Models
COP8SAB520M9 Part Data Attributes
|
COP8SAB520M9
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
COP8SAB520M9
Texas Instruments
8-BIT, MROM, 10MHz, MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 2.65 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SAB520M9
This table gives cross-reference parts and alternative options found for COP8SAB520M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SAB520M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SAB520M8 | 8-BIT, MROM, 10MHz, MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | COP8SAB520M9 vs COP8SAB520M8 |
COP8SAB520M9XXX | 8-BIT, MROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Texas Instruments | COP8SAB520M9 vs COP8SAB520M9XXX |
COP8SAB520M8XXX | 8-BIT, MROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Texas Instruments | COP8SAB520M9 vs COP8SAB520M8XXX |
COP8SAB520M9XXX | IC 8-BIT, MROM, 10 MHz, MICROCONTROLLER, PDSO20, SOIC-20, Microcontroller | National Semiconductor Corporation | COP8SAB520M9 vs COP8SAB520M9XXX |