Microcontrollers and Processors
COP8SAB720N9
Description: 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20

Overview of COP8SAB720N9 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for COP8SAB720N9 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for COP8SAB720N9 by Rochester Electronics LLC

COP8SAB720N9
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP-20
Pin Count
20
Reach Compliance Code
unknown
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.075 mm
Moisture Sensitivity Level
1
Number of I/O Lines
16
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
ROM Programmability
OTPROM
Seated Height-Max
5.08 mm
Speed
10 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. COP8SAB720N9
    Rochester Electronics LLC
    8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20
    VS

Alternate Parts for COP8SAB720N9

This table gives cross-reference parts and alternative options found for COP8SAB720N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SAB720N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
COP8SAB720N7/NOPB 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 Texas Instruments COP8SAB720N9 vs COP8SAB720N7/NOPB
COP8SAB720N8 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 Texas Instruments COP8SAB720N9 vs COP8SAB720N8
COP8SAB720N7 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 Texas Instruments COP8SAB720N9 vs COP8SAB720N7
COP8SAB720N7/NOPB IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller National Semiconductor Corporation COP8SAB720N9 vs COP8SAB720N7/NOPB
COP8SAB720N8/NOPB IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller National Semiconductor Corporation COP8SAB720N9 vs COP8SAB720N8/NOPB
COP8SAB720N9/NOPB 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 Texas Instruments COP8SAB720N9 vs COP8SAB720N9/NOPB
COP8SAB720N9 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 Texas Instruments COP8SAB720N9 vs COP8SAB720N9
Part Number Description Manufacturer Compare
COP8SAA720N7 IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller Texas Instruments COP8SAB720N9 vs COP8SAA720N7
COP8SAB720N7 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 Texas Instruments COP8SAB720N9 vs COP8SAB720N7
COP8SAC720N9/NOPB IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller National Semiconductor Corporation COP8SAB720N9 vs COP8SAC720N9/NOPB
COP8SAC720N8/NOPB IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller National Semiconductor Corporation COP8SAB720N9 vs COP8SAC720N8/NOPB
COP8SAA720N8 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 Rochester Electronics LLC COP8SAB720N9 vs COP8SAA720N8
COP8SAB720N8/NOPB IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller National Semiconductor Corporation COP8SAB720N9 vs COP8SAB720N8/NOPB
COP8SAC720N9/NOPB 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 Texas Instruments COP8SAB720N9 vs COP8SAC720N9/NOPB
COP8SAB720N7/NOPB IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller National Semiconductor Corporation COP8SAB720N9 vs COP8SAB720N7/NOPB
COP8SAB720N9/NOPB 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 Texas Instruments COP8SAB720N9 vs COP8SAB720N9/NOPB
COP8SAA720N8/NOPB IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller National Semiconductor Corporation COP8SAB720N9 vs COP8SAA720N8/NOPB

Related Parts for COP8SAB720N9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for COP8SAB720N9 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: COP8SAB720N9 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of COP8SAB720N9 would you like to use for your alert(s)?
  • Please alert me when COP8SAB720N9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for COP8SAB720N9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for COP8SAB720N9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for COP8SAB720N9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for COP8SAB720N9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare COP8SAB720N9 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: