Part Details for COP8SGR528N7XXX by National Semiconductor Corporation
Overview of COP8SGR528N7XXX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COP8SGR528N7XXX
COP8SGR528N7XXX CAD Models
COP8SGR528N7XXX Part Data Attributes
|
COP8SGR528N7XXX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP8SGR528N7XXX
National Semiconductor Corporation
IC 8-BIT, MROM, 10 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | COP800 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.334 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SGR528N7XXX
This table gives cross-reference parts and alternative options found for COP8SGR528N7XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SGR528N7XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SGR528N8XXX/NOPB | IC 8-BIT, MROM, 15 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | National Semiconductor Corporation | COP8SGR528N7XXX vs COP8SGR528N8XXX/NOPB |
COP8SGR528N8XXX | IC 8-BIT, MROM, 15 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | National Semiconductor Corporation | COP8SGR528N7XXX vs COP8SGR528N8XXX |
COP8SGR528N7XXX/NOPB | IC 8-BIT, MROM, 10 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | National Semiconductor Corporation | COP8SGR528N7XXX vs COP8SGR528N7XXX/NOPB |
COP8SGR528N7XXX/NOPB | 8-BIT, MROM, 10MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Texas Instruments | COP8SGR528N7XXX vs COP8SGR528N7XXX/NOPB |
COP8SGR528N8XXX | 8-BIT, MROM, 15MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Texas Instruments | COP8SGR528N7XXX vs COP8SGR528N8XXX |
COP8SGR528N7XXX | 8-BIT, MROM, 10MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Texas Instruments | COP8SGR528N7XXX vs COP8SGR528N7XXX |