Part Details for COP8SGR5VEJ7XXX/NOPB by Texas Instruments
Overview of COP8SGR5VEJ7XXX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Part Details for COP8SGR5VEJ7XXX/NOPB
COP8SGR5VEJ7XXX/NOPB CAD Models
COP8SGR5VEJ7XXX/NOPB Part Data Attributes
|
COP8SGR5VEJ7XXX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
COP8SGR5VEJ7XXX/NOPB
Texas Instruments
8-BIT, MROM, 10MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SGR5VEJ7XXX/NOPB
This table gives cross-reference parts and alternative options found for COP8SGR5VEJ7XXX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SGR5VEJ7XXX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SGR5VEJ7XXX/NOPB | IC 8-BIT, MROM, 10 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller | National Semiconductor Corporation | COP8SGR5VEJ7XXX/NOPB vs COP8SGR5VEJ7XXX/NOPB |
COP8SGR5VEJ8XXX/NOPB | IC 8-BIT, MROM, 15 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller | National Semiconductor Corporation | COP8SGR5VEJ7XXX/NOPB vs COP8SGR5VEJ8XXX/NOPB |
COP8SGR5VEJ8XXX | IC 8-BIT, MROM, 15 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller | National Semiconductor Corporation | COP8SGR5VEJ7XXX/NOPB vs COP8SGR5VEJ8XXX |
COP8SGR5VEJ8XXX/NOPB | 8-BIT, MROM, 15MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | Texas Instruments | COP8SGR5VEJ7XXX/NOPB vs COP8SGR5VEJ8XXX/NOPB |
COP8SGR5VEJ8XXX | 8-BIT, MROM, 15MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | Texas Instruments | COP8SGR5VEJ7XXX/NOPB vs COP8SGR5VEJ8XXX |