There are no models available for this part yet.
Overview of COP8SGR5VEJ7XXX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for COP8SGR5VEJ7XXX by National Semiconductor Corporation
Part Data Attributes for COP8SGR5VEJ7XXX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, QFP-44
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
COP800
|
Clock Frequency-Max
|
10 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
2A
|
Number of I/O Lines
|
40
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP44,.47SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
ROM (words)
|
32768
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
1.6 mm
|
Speed
|
10 MHz
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for COP8SGR5VEJ7XXX
This table gives cross-reference parts and alternative options found for COP8SGR5VEJ7XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SGR5VEJ7XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SGR5VEJ7XXX/NOPB | IC 8-BIT, MROM, 10 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller | National Semiconductor Corporation | COP8SGR5VEJ7XXX vs COP8SGR5VEJ7XXX/NOPB |
COP8SGR5VEJ8XXX/NOPB | IC 8-BIT, MROM, 15 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller | National Semiconductor Corporation | COP8SGR5VEJ7XXX vs COP8SGR5VEJ8XXX/NOPB |
COP8SGR5VEJ8XXX | IC 8-BIT, MROM, 15 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller | National Semiconductor Corporation | COP8SGR5VEJ7XXX vs COP8SGR5VEJ8XXX |
COP8SGR5VEJ8XXX/NOPB | 8-BIT, MROM, 15MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | Texas Instruments | COP8SGR5VEJ7XXX vs COP8SGR5VEJ8XXX/NOPB |
COP8SGR5VEJ7XXX/NOPB | 8-BIT, MROM, 10MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | Texas Instruments | COP8SGR5VEJ7XXX vs COP8SGR5VEJ7XXX/NOPB |
COP8SGR5VEJ8XXX | 8-BIT, MROM, 15MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | Texas Instruments | COP8SGR5VEJ7XXX vs COP8SGR5VEJ8XXX |