-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-014081G0
|
Avnet Americas | CP-01 Series Header with Mounting Pegs Right Angle 8-Position GWT Type 4.2 mm Tin Plating Nylon 66 Solder Through Hole Tray - Trays (Alt: CP-014081G0) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Container: Tray | 0 |
|
$0.3105 / $0.4658 | Buy Now |
DISTI #
CP-014081G0
|
Avnet Americas | CP-01 Series Header with Mounting Pegs Right Angle 8-Position GWT Type 4.2 mm Tin Plating Nylon 66 Solder Through Hole Tray - Trays (Alt: CP-014081G0) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Container: Tray | 0 |
|
$0.3105 / $0.4658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP-014081G0
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-014081G0
Cvilux Corporation
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CviLux Corporation | |
Additional Feature | RATED CURRENT(POWER):9A | |
Body Breadth | 0.378 inch | |
Body Depth | 0.786 inch | |
Body Length | 0.732 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for CP-014081G0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP-014081G0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP-01408150 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | CP-014081G0 vs CP-01408150 |
CP-01408140 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | CP-014081G0 vs CP-01408140 |