Part Details for CP-01410170 by Cvilux Corporation
Overview of CP-01410170 by Cvilux Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP-01410170
CP-01410170 CAD Models
CP-01410170 Part Data Attributes
|
CP-01410170
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-01410170
Cvilux Corporation
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.394 inch | |
Body Depth | 0.764 inch | |
Body Length | 1.094 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
Alternate Parts for CP-01410170
This table gives cross-reference parts and alternative options found for CP-01410170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP-01410170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44068-0247 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | CP-01410170 vs 44068-0247 |
43459-0036 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | CP-01410170 vs 43459-0036 |
43459-0037 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | CP-01410170 vs 43459-0037 |
35610-6224-A00PE | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | 3M Interconnect | CP-01410170 vs 35610-6224-A00PE |
35610-6234-B00PE | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | CP-01410170 vs 35610-6234-B00PE |
HM30050-LP2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, | Foxconn | CP-01410170 vs HM30050-LP2 |
43810-0059 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | CP-01410170 vs 43810-0059 |
71231-0118 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | CP-01410170 vs 71231-0118 |
44068-0233 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | CP-01410170 vs 44068-0233 |
43810-0048 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | CP-01410170 vs 43810-0048 |