Part Details for CP-01418120 by Cvilux Corporation
Overview of CP-01418120 by Cvilux Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP-01418120
CP-01418120 CAD Models
CP-01418120 Part Data Attributes
|
CP-01418120
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-01418120
Cvilux Corporation
Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.764 inch | |
Body Length | 1.953 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Withdrawl Force-Min | .973 N |
Alternate Parts for CP-01418120
This table gives cross-reference parts and alternative options found for CP-01418120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP-01418120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM352-122-322-0256 | Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | AirBorn Inc | CP-01418120 vs RM352-122-322-0256 |
RM352-122-352-5500 | Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Slot, Plug | AirBorn Inc | CP-01418120 vs RM352-122-352-5500 |
RM382-122-452-0256 | Board Connector, 122 Contact(s), 3 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | CP-01418120 vs RM382-122-452-0256 |