Part Details for CP-RJ45 by Essentra Components
Results Overview of CP-RJ45 by Essentra Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ45STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 14ft | |
| MP-5XRJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-005 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 5ft | |
| MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for CP-RJ45
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RP780-ND
|
DigiKey | CONN DUST CAP FOR RJ45 CONNECTOR Min Qty: 1 Container: Bag |
197081 Bag |
|
$0.1859 / $0.3300 | Buy Now |
|
DISTI #
144-CP-RJ45
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 Connector Plug,Black RoHS: Compliant | 57948 |
|
$0.1720 / $0.3300 | Buy Now |
|
DISTI #
62156184
|
Verical | Connector Accessories RJ-45 Dust Cap Straight Silicone Rubber Black Min Qty: 1000 Package Multiple: 1000 Date Code: 2110 | Americas - 24000 |
|
$0.2002 / $0.2247 | Buy Now |
|
DISTI #
66766760
|
Verical | Connector Accessories RJ-45 Dust Cap Straight Silicone Rubber Black Min Qty: 3 Package Multiple: 1 | Americas - 1000 |
|
$0.5280 / $30.2255 | Buy Now |
|
DISTI #
53835489
|
Verical | Connector Accessories RJ-45 Dust Cap Straight Silicone Rubber Black Min Qty: 3 Package Multiple: 1 | Americas - 112 |
|
$0.5280 / $30.2255 | Buy Now |
|
DISTI #
66758382
|
Verical | Connector Accessories RJ-45 Dust Cap Straight Silicone Rubber Black Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$30.2255 | Buy Now |
|
DISTI #
70279535
|
RS | RJ45 CONNECTOR PLUG BLACK 1K/BAG, USB RJ PLUGS SERIES Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 7497 |
|
$0.2420 / $0.3400 | Buy Now |
|
|
Future Electronics | Black Silicone Rubber 10.5 x 8.5 mm RJ11 Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 1000Bag |
|
$0.1480 / $0.1550 | Buy Now |
|
DISTI #
RICCP-RJ45
|
Heilind Americas | RJ45 Connector PlugBlack | Americas - 420185 in Stock |
|
$0.1455 / $0.1859 | Buy Now |
|
DISTI #
CP-RJ45
|
IBS Electronics | RJ45 CONNECTOR PLUG BLACK 1K/BAG USB RJ PLUGS SERIES | ESSENTRA COMPONENTS CP-RJ45 Min Qty: 1000 Package Multiple: 1000 | 24999 |
|
$0.2525 / $0.2819 | Buy Now |
CP-RJ45 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CP-RJ45 Part Data Attributes
|
|
CP-RJ45
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
CP-RJ45
Essentra Components
Connector Accessory, Cap Item, Silicone Rubber
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Assembly Item Name | Cap Item | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Silicone Rubber |
CP-RJ45 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 Nm (5-13.5 in-lbs). Over-tightening can damage the connector or PCB.
-
Yes, the CP-RJ45 connector is designed to support Category 6A cables, which have a larger diameter than Category 5e or Category 6 cables.
-
To ensure proper shielding, make sure to connect the shield of the RJ45 connector to the PCB ground plane using a low-impedance path, and use a shielded cable to minimize EMI.
-
The operating temperature range of the CP-RJ45 connector is -40°C to 85°C (-40°F to 185°F).
-
Yes, the CP-RJ45 connector is designed to withstand high-vibration environments, but it's recommended to secure the connector to the PCB using a screw or adhesive to prevent detachment.