There are no models available for this part yet.
Overview of CP0402A1890ELTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CP0402A1890ELTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64M7909
|
Newark | Directional Coupler/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx CP0402A1890ELTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4480 | Buy Now | |
DISTI #
CP0402A1890ELTR-ND
|
DigiKey | RF DIR COUPLER 1.88-1.9GHZ 0402 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3321 / $0.3562 | Buy Now | |
DISTI #
CP0402A1890ELTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0402A1890ELTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now | |
DISTI #
581-CP0402A1890ELTR
|
Mouser Electronics | Signal Conditioning 1890MHz RoHS: Not Compliant | 0 |
|
$0.2950 | Order Now | |
DISTI #
CP0402A1890ELTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$0.1900 | Buy Now |
CAD Models for CP0402A1890ELTR by Kyocera AVX Components
Part Data Attributes for CP0402A1890ELTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
LGA4(UNSPEC)
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
34.77 dBm
|
Insertion Loss-Max
|
0.25 dB
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
1900 MHz
|
Operating Frequency-Min
|
1880 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Equivalence Code
|
LGA4(UNSPEC)
|
RF/Microwave Device Type
|
DIRECTIONAL COUPLER
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.15
|
Alternate Parts for CP0402A1890ELTR
This table gives cross-reference parts and alternative options found for CP0402A1890ELTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0402A1890ELTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0402A1890ENTR | Directional Coupler, 1880MHz Min, 1900MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT, LGA-4 | Kyocera AVX Components | CP0402A1890ELTR vs CP0402A1890ENTR |