Part Details for CP10.241-S1 by Puls Gmbh
Results Overview of CP10.241-S1 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP10.241-S1 Information
CP10.241-S1 by Puls Gmbh is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CP10.241-S1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1736-1101-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 2 Weeks Container: Box |
104 In Stock |
|
$415.0000 | Buy Now |
|
|
Onlinecomponents.com | AC-DC Power Supply - 240W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 39x124x117mm - Spring Clamp Terminals COO: Czechia RoHS: Compliant |
15 In Stock |
|
$333.0000 | Buy Now |
|
DISTI #
67553655
|
Verical | AC/DC Power Supply Single-OUT 24V 10A 288W 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 15 |
|
$410.6042 | Buy Now |
|
|
Master Electronics | AC-DC Power Supply - 240W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 39x124x117mm - Spring Clamp Terminals COO: Czechia RoHS: Compliant |
15 In Stock |
|
$333.0000 | Buy Now |
Part Details for CP10.241-S1
CP10.241-S1 CAD Models
CP10.241-S1 Part Data Attributes
|
|
CP10.241-S1
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
CP10.241-S1
Puls Gmbh
AC/DC CONVERTER 24V 240W
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Package-11 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 100 V | |
| JESD-30 Code | R-XXMA-X11 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 11 | |
| Operating Temperature-Max | 45 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 28 V | |
| Output Voltage-Min | 24 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 240 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for CP10.241-S1
This table gives cross-reference parts and alternative options found for CP10.241-S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP10.241-S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1159038 | Phoenix Contact | $215.2299 | AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid, PACKAGE | CP10.241-S1 vs 1159038 |
| LFA240F-24-SN | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | CP10.241-S1 vs LFA240F-24-SN |
| TIB240-124 | Traco Power | Check for Price | 240 Watt AC/DC, industrial, 85-264 VAC input, compact and efficient for industrial control cabinets, metal case, DIN-Rail | CP10.241-S1 vs TIB240-124 |
| LFP240F-24-T | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | CP10.241-S1 vs LFP240F-24-T |
| 1606-XLS240E | Rockwell Automation | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid, PACKAGE-10 | CP10.241-S1 vs 1606-XLS240E |
| PMMK225S-24U | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | AC-DC Power Factor Correction Module, | CP10.241-S1 vs PMMK225S-24U |
| LFP240F-24-G | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | CP10.241-S1 vs LFP240F-24-G |
| DRV-24V240W1PN | Delta Electronics Inc | Check for Price | AC-DC Power Factor Correction Module, | CP10.241-S1 vs DRV-24V240W1PN |
| LFA240F-24-Y | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | CP10.241-S1 vs LFA240F-24-Y |
| LFP240F-24-R2 | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | CP10.241-S1 vs LFP240F-24-R2 |
CP10.241-S1 Frequently Asked Questions (FAQ)
-
Puls Gmbh recommends a PCB layout with a solid ground plane, minimal track lengths, and a thermal pad for heat dissipation. A thermal management strategy, such as a heat sink or thermal interface material, should be implemented to keep the junction temperature below 125°C.
-
To ensure EMC, follow Puls Gmbh's guidelines for PCB layout, component placement, and shielding. Additionally, use a common-mode choke and filter capacitors to reduce electromagnetic interference (EMI).
-
The CP10.241-S1 can tolerate a maximum voltage deviation of ±10% of the nominal input voltage without affecting its performance or reliability.
-
Consult Puls Gmbh's troubleshooting guide, which provides step-by-step procedures for identifying and resolving common issues. Additionally, check the input voltage, output load, and thermal management to ensure they are within the recommended specifications.
-
Yes, the CP10.241-S1 can be used in redundant or parallel configurations, but it's essential to follow Puls Gmbh's guidelines for synchronization, current sharing, and fault detection to ensure reliable operation.